MAX17574EVKITBE#

Analog Devices / Maxim Integrated
700-MAX17574EVKITBE#
MAX17574EVKITBE#

製造商:

說明:
電源管理 IC 開發工具 Evkit for 4.5V to 60V, 3A Integrated FET

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
6.5 V to 60 V
5 V
MAX17574
品牌: Analog Devices / Maxim Integrated
輸出電流: 3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17574EVKITA & MAX17574EVKITB Evaluation Kits

Analog Devices MAX17574EVKITA and MAX17574EVKITB Evaluation Kits provide a proven design to evaluate the MAX17574. The Analog Devices MAX17574 is a high-voltage, high-efficiency, synchronous step-down DC-DC converter. The MAX17574EVKITA is preset for 3.3V output, and the MAX17574EVKITB is preset for 5V output. Both evaluation kits support load currents up to 3A and feature a 500kHz switching frequency for optimum efficiency and component size. The evaluation kits feature adjustable input undervoltage lockout, soft-start, open-drain active-low RESET signal, and external frequency synchronization.