DS3231MEVKIT#

Analog Devices / Maxim Integrated
700-DS3231MEVKIT#
DS3231MEVKIT#

製造商:

說明:
時鐘和計時器開發工具 5ppm, I2C Real-Time Clock

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 時鐘和計時器開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
Evaluation Kits
RTC
DS3231M
1 Hz, 32.768 kHz
Bulk
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: I2C
工作電源電壓: 2.3 V to 5.5 V
產品類型: Clock & Timer Development Tools
系列: DS3231MEVKIT
原廠包裝數量: 1
子類別: Development Tools
零件號別名: DS3231MEVKIT 90-3231M#KIT
每件重量: 263.730 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

控制和自動化解決方案 - PLC

Maxim將正確的功能整合至IC中,使PLC(可編程邏輯控制器)設計人員能降低系統成本、電源需求和整體尺寸,同時提供工業測量所需的精度和可靠性。