ALT8471NISPM1215

Mpression
407-ALT8471NISPM1215
ALT8471NISPM1215

製造商:

說明:
電源管理 IC 開發工具 +/-12V Output Multi-Topology DC/DC with LT8471

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$826.27 HK$826.27

商品屬性 屬性值 選擇屬性
Mpression
產品類型: 電源管理 IC 開發工具
Reference Design Boards
Voltage Regulator - Switching Regulator
4.5 V to 26.4 V, 6 V to 36 V
+/- 12 V, +/- 15 V
LT8471EFE#PBF
品牌: Mpression
組裝國家: Not Available
擴散國: Not Available
原產國: JP
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

ALT8471NISPM1215 Evaluation Board

Mpression ALT8471NISPM1215 Evaluation Board is ±12V output multi-topology DC/DC with LT8471 power controller and is integrated with dual 2A and single 0.5A/50A power switches. This reference board is designed for sound systems, programmable logic controllers (PLCs), and systems with sensors. Mpression ALT8471NISPM1215 Evaluation Board supports buck, boost, and flyback modes to accommodate a wide range of input voltage to design inverting power for op-amps.