ALT8315ACDC24

Mpression
407-ALT8315ACDC24
ALT8315ACDC24

製造商:

說明:
電源管理 IC 開發工具 24V Output Isolated AC/DC Board with LT8315

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$805.56 HK$805.56

商品屬性 屬性值 選擇屬性
Mpression
產品類型: 電源管理 IC 開發工具
Reference Design Boards
AC/DC Primary/Secondary Side Controller - Flyback
90 VAC to 265 VAC
24 V
LT8315EFE#PBF
品牌: Mpression
組裝國家: Not Available
擴散國: Not Available
原產國: JP
輸出電流: 140 mA
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

24V Output Isolated AC/DC Board with LT8315

Mpression 24V Output Isolated AC/DC Board is designed to develop industrial control applications and features an LT8315 isolated flyback converter IC from Analog Devices. In drive systems designs, it is common for power to be supplied to motors and control boards through a high-capacity AC/DC isolated power supply. Mpression 24V Output Isolated AC/DC Board can be referenced in system designs to prevent effects on control boards, stemming from issues on other motor-related circuitry with a separate power supply.