U124

M5Stack
170-U124
U124

製造商:

說明:
介面開發工具 Crypto coprocessor with hardware-based secure key storage w/ ATECC608B hardware

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
16
預期18/2/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.21 HK$45.21

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 介面開發工具
RoHS:  
Development Kits
品牌: M5Stack
尺寸: 24 mm x 24 mm x 13 mm
接口類型: I2C
工作電源電壓: 5 VDC
產品類型: Interface Development Tools
系列: SENSOR
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

U124 UNIT ID Crypto Authentication Unit

m5Stack U124 UNIT ID Crypto Authentication Unit is a crypto coprocessor with hardware-based secure key storage, integrated with ATECC608B hardware cryptographic chip, using an I2C communication interface. The chip has a built-in 10Kb EEPROM for storing keys, certificates, data, consumption records, and security configurations. The configuration can be locked to prevent changes by restricting access to memory areas.