KAS-33100-002

Syntiant
721-KAS-33100-002
KAS-33100-002

製造商:

說明:
音訊 IC 開發工具 MEMs Microphone Eval Kit

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$404.59 HK$404.59
HK$332.25 HK$3,322.50
HK$305.62 HK$7,640.50
HK$286.47 HK$14,323.50
HK$268.05 HK$26,805.00
HK$260.41 HK$65,102.50
500 報價

商品屬性 屬性值 選擇屬性
Syntiant
產品類型: 音訊 IC 開發工具
RoHS: N
Evaluation Kits
Microphone
MEMS Microphones
1.8 V, 2.5 V, 3.3 V
Bulk
品牌: Syntiant
組裝國家: Not Available
擴散國: Not Available
原產國: JP
描述/功能: Walleye Microphone Evaluation Kit for MEMS microphones
接口類型: PDM, I2S
產品類型: Audio IC Development Tools
系列: KAS
原廠包裝數量: 5
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

Muskie Microphone Evaluation Kit

Syntiant Muskie Microphone Evaluation Kit offers a wide dynamic range and is compatible with most microphone output formats. This kit features two independent audio channels that support multiple MEMS microphone output formats. The SiSonic Microphone Evaluation Kit enables the quick evaluation of Knowles Top SP Mics, which are prepackaged on a flex ribbon for easy testing. Syntiant Muskie Microphone Evaluation Kit supports analog, differential analog, digital PDM, and digital I2S microphones.