KTS1697AEOAB-MMEV01

Kinetic Technologies
389-KTS1697AE-MMEV01
KTS1697AEOAB-MMEV01

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit - 7ARMS-VBUS Current-Sink Protection Load Switch

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$343.10 HK$343.10

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Load Switch
3 V to 23 V
KTS1697
KTS1697A
品牌: Kinetic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: US
尺寸: 60 mm x 56.39 mm
輸出電流: 7 A
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

KTS1697A Evaluation Kit

Kinetic Technologies KTS1697A Evaluation Kit is designed to demonstrate and evaluate the functionality, performance, and PCB layout of the KTS1697A current-sink protection load switch. This kit consists of a fully assembled and tested PCB with the KTS1697A IC installed, two pairs of high-current XT30-to-Banana power cables, and a quick-start guide. Typical applications include notebooks, netbooks, ultrabooks, tablets, mini desktop PCs, docking stations, and monitors.