KTS1688EUH-MMEV01

Kinetic Technologies
389-KTS1688EU-MMEV01
KTS1688EUH-MMEV01

製造商:

說明:
電源管理 IC 開發工具 KTS1688 Eval Kit - Low Resistance Load Switch with Current Limit Control and Over-Voltage Reverse Blocking Protection

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$264.85 HK$264.85

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Switching Controller
2.5 V to 5.5 V
- 300 mV to 29 V
KTS1688
KTS1688EUH-MMEV01
品牌: Kinetic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CN
尺寸: 2.47 in x 2.17 in
用於: Slew-Rate Controlled Switch
輸出電流: 0 A to 2.5 A
封裝: Bulk
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

KTS1688 Evaluation Kit

Kinetic Technologies KTS1688 Evaluation Kit allows users to evaluate the KTS1688 low-on-resistance current source protection load switch with reverse blocking functionality, performance, and PCB layout. The Kinetic Technologies KTS1688 evaluation kit includes a fully assembled and tested PCB with the KTS1688 IC installed, two pairs of high-current XT30-to-banana power cables, and a quick start guide.