KTS1640EDV-MMEV01

Kinetic Technologies
389-KTS1640-MMEV01
KTS1640EDV-MMEV01

製造商:

說明:
電源管理 IC 開發工具 Evaluation Kit - Load Switch with OVP and Reverse Polarity Protection

庫存量: 16

庫存:
16 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$350.58 HK$350.58

商品屬性 屬性值 選擇屬性
Kinetic Technologies
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Kits
Load Switch
1.5 V to 5.5 V
KTS1640
KTS1640
品牌: Kinetic Technologies
尺寸: 3.15 in x 2.27 in
輸出電流: 6 A
產品類型: Power Management IC Development Tools
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

KTS1640 Evaluation Kit

Kinetic Technologies KTS1640 Evaluation Kit is designed to demonstrate and evaluate the functionality, performance, and PCB layout of the KTS1640 load switch. This kit consists of a fully assembled and tested PCB with the KTS1640 IC installed, two pairs of high-current XT30-to-Banana power cables, and a quick start guide. Typical applications include reverse power supply protection, telecom/server/networking system, industrial and medical systems, and portable instrumentation.