IRDC3891 & IRDC3892 Evaluation Boards

Infineon Technologies IRDC3891 and IRDC3892 Evaluation Boards are designed to demonstrate the functionality of the Infineon Integrated DC-DC POL Converters and facilitate faster project development. These 4-layered boards offer either an IR3891 or IR3892 DC-DC converter, along with power supply decoupling capacitors, bootstrap capacitors, and feedback components. The feedback resistors are connected to the output voltage at the point of regulation and are located close to the buck converters.To improve efficiency, the circuit boards are designed to minimize the length of the on-board power ground current path.

找不到結果.
嘗試修改以下搜尋詞或訪問我們的幫助中心
搜尋建議
  • 檢查部分數字或關鍵詞的拼寫
  • 使用較少或不同的關鍵詞
  • 一次尋找一部分數字
  • 一次應用一個過濾器