ZSC31010KITV2P1

Renesas Electronics
964-ZSC31010KITV2.1
ZSC31010KITV2P1

製造商:

說明:
介面開發工具 Modular SSC Kit

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,758.01 HK$1,758.01

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 介面開發工具
Evaluation Kits
Sensor Signal Conditioners
ZSC31010
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: DE
接口類型: USB
工作電源電壓: 2.7 V to 5.5 V
產品類型: Interface Development Tools
系列: ZSC31010
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8543908885
ECCN:
EAR99

ZACwire SSC Modular Evaluation Kit

Renesas Electronics ZACwire SSC Modular Evaluation Kit (ZSC31010KIT) provides a complete hardware platform for the configuration, calibration, and evaluation of the ZSC31010 Sensor Signal Conditioner (SSC) IC. Communication with the ZSC31010 IC socketed on the ZSC31010 SSC Evaluation Board is handled by the SSC Communication Board through the USB connection and easy-to-use Graphic User Interface (GUI) software. The GUI Software is available online for free download.