EVK9FGV1004

Renesas Electronics
972-EVK9FGV1004
EVK9FGV1004

製造商:

說明:
時鐘和計時器開發工具 EVK9FGV1004 EVAL KIT

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,445.24 HK$1,445.24

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 時鐘和計時器開發工具
Evaluation Kits
Clock Generator
9FGV1004
10 MHz to 325 MHz
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 1.8 V, 2.5 V, 3.3 V
產品類型: Clock & Timer Development Tools
系列: 9FGV1004
原廠包裝數量: 1
子類別: Development Tools
公司名稱: PhiClock
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

9FGV100x PhiClock™ PCIe Evaluation Boards

Renesas Electronics 9FGV100x PhiClock™ PCIe Evaluation Boards are designed to evaluate the 9FGV100x programmable PhiClock generators. These evaluation boards can be configured and programmed to generate different combinations of frequencies when connected to a PC running Timing Commander™ software through USB. The 9FGV100x PCIe evaluation boards use jumpers E1 to E6 (9FGV1001) and E1 to E4 (9FGV1005 and 9FGV1006) to set the supply voltages for VDD pins. These evaluation boards also use a 25MHz crystal installed on the board as the reference frequency.