TLS830A4EPV50BOARDTOBO1

Infineon Technologies
726-TLS830A4EPV50BRD
TLS830A4EPV50BOARDTOBO1

製造商:

說明:
電源管理 IC 開發工具 APS_OTHER

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$311.95 HK$311.95

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Linear Voltage Regulator
45 V
7 V
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: OPTIREG
零件號別名: TLS830A4EPV50 BOARD SP005955987
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TLS830A4EPV50 Demo Board

Infineon Technologies TLS830A4EPV50 Demo Board features the TLS830A4EPV50 voltage regulator in a PG-TSDSO-14 package and all the necessary components for easy device evaluation. This board offers plug-and-play evaluation capability, easy-to-use banana connectors, and test points for advanced verification. The TLS830A4EPV50 demo board also features a dropout voltage of 190mV, 300mA maximum output current, 4.3μA Quiescent current, and operates within the -40°C to 150°C temperature range. The TLS830A4EPV50 linear voltage regulator features low dropout voltage, ultra-low quiescent current, and an input voltage range of 3.2V to 40V. Typical applications include automotive permanent battery supply, automotive cranking condition systems, remote keyless systems, and automotive supply for CAN transceivers.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More