TLD55012ADBPREREFTOBO1

Infineon Technologies
726-TLD55012ADBPRERE
TLD55012ADBPREREFTOBO1

製造商:

說明:
電源管理 IC 開發工具 Dual channel voltage pre-regulator for Adaptive Drive Beam (ADB)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,271.27 HK$2,271.27

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS: N
Reference Boards
Switching Controller
4.5 V to 55 V
12 V
TLD5501-2QV
Power Flex
品牌: Infineon Technologies
組裝國家: SI
擴散國: Not Available
原產國: DE
接口類型: SPI
輸出電流: 5 A
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: LITIX
零件號別名: TLD5501-2ADBPRE_REF SP005875930
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TLD5501-2ADBPRE_REF Reference Board

Infineon Technologies TLD5501-2ADBPRE_REF Reference Board is a dual channel voltage pre-regulator board for Adaptive Drive Beam (ADB) applications. This reference board consists of two independent synchronous buck converters configured as constant voltage power supplies. The TLD5501-2ADBPRE_REF board features up to 5V constant output voltage, current up to 12A per channel, and up to 85°C working temperature. An Infineon μIO-stick and a dedicated Graphic User Interface (GUI) can control the device via SPI protocol. The TLD5501-2ADBPRE_REF board also features an integrated EMI filter and integrated reverse-polarity protection. Typical applications include ADB devices and power supplies.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More