REFWINLIFTTLE9855TOBO1

Infineon Technologies
726-RFWINLIFTTLE9855
REFWINLIFTTLE9855TOBO1

製造商:

說明:
電源管理 IC 開發工具

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,701.91 HK$2,701.91

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Reference Design Boards
Motor/Motion Controller & Driver
7 V to 18 V
TLE9855
品牌: Infineon Technologies
用於: Embedded Power ICs
產品類型: Power Management IC Development Tools
子類別: Development Tools
零件號別名: REF_WINLIFT_TLE9855 SP005679693
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A991.a.2

REF_WINLIFT_TLE9855 Reference Design

Infineon Technologies REF_WINLIFT_TLE9855 Reference Design is designed for 2-phase automotive window lift systems. The REF_WINLIFT_TLE9855 reference design incorporates the TLE9855QX H-Bridge MOSFET driver IC, MOTIX™ DC motor controller, and TLE4966G Hall effect sensor. Additionally, four MOSFETs in an S308 package drive the DC motor, replacing the standard window lift implementation relay. The Infineon REF_WINLIFT_TLE9855 Reference Design is capable of driving loads up to 200W with a battery voltage of 12V.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More