REFWATERPUMP100WTOBO1

Infineon Technologies
726-REFWATERPUMP100W
REFWATERPUMP100WTOBO1

製造商:

說明:
電源管理 IC 開發工具

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,428.49 HK$5,428.49

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Reference Design Boards
Motor/Motion Controller & Driver
7 V to 18 V
IAUC60N04S6N031H, IPZ40N04S5-3R1, TLE9879QXW40
品牌: Infineon Technologies
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF_WATERPUMP100W SP005431284
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

車用馬達控制解決方案

英飛凌科技車用馬達控制解決方案可用來滿足汽車產業的環境和應用要求。這些要求影響了用電動馬達取代機械解決方案的進程,而二氧化碳減排等高優先因素則提高了對智慧電控馬達的需求。就傳統內燃機引擎和電動車來說,汽車內的電動馬達數量正穩步成長。這些解決方案不必使用內燃機引擎的能量,便能根據需要進行切換及控制速度。

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Auxiliary Water Pump Reference Design

Infineon Technologies Auxiliary Water Pump Reference Design is developed for 3-phase automotive auxiliary water pumps in the thermal management system. The reference design offers minimal BOM and PCB size and is optimized regarding EMC and thermal behavior. The water pump reference design consists of three major parts including TLE9879QXW40 embedded power IC, IAUC60N04S6N031H 40V MOSFET, and IPZ40N04S5-3R1 OptiMOS™. Typical applications include the auxiliary water pump, oil pump, and 100W BLDC motor for 12V application.