REF65WHFACFPAG2TOBO1

Infineon Technologies
726-REF65WHFACFPAG2T
REF65WHFACFPAG2TOBO1

製造商:

說明:
電源管理 IC 開發工具 OTHERS-WCS

壽命週期:
新產品:
該製造商的新產品。

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,048.95 HK$1,048.95

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Power Management Specialized
CYPAP212A1-14SXI , CYPAS212A1-32LQXQ
品牌: Infineon Technologies
用於: REV2B ACF
封裝: Tray
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: REF_65W_HFACF_PAG2 SP006038535
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
3A991.a.2

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

REF_65W_HFACF_PAG2 Compact 65W USB-C™ PD Charger

Infineon Technologies REF_65W_HFACF_PAG2 Compact 65W USB-C™ PD Charger was developed with PPS and legacy protocols. Infineon Technologies REF_65W_HFACF_PAG2 is supported by a range of 100VAC to 240VAC, and output voltages from 5V to 21V. The output power of this design is 65W and features an uncased power density of 32W/in³ based on EZ-PD™ PAG2-AC with high-frequency operation. The design is powered by Infineon CoolGaN™ (GS-065-009-6S-L) with an integrated lossless current sense feature.