KITBTM901011TOBO1

Infineon Technologies
726-KITBTM901011TOBO
KITBTM901011TOBO1

製造商:

說明:
電源管理 IC 開發工具 MCS_OTHER

壽命週期:
新產品:
該製造商的新產品。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$589.05 HK$589.05

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
12 V
BTM9010EP, BTM9011EP
品牌: Infineon Technologies
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005930684
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

KIT_BTM9010/11 Arduino Shield

Infineon Technologies KIT_BTM9010/11 Arduino Shield is equipped with the MOTIX™ BTM9010EP and BTM9011EP full-bridge ICs. The evaluation board contains three MOTIX BTM90xx full-bridge ICs and an interface to the Arduino UNO. BTM9010EP operates via a direct interface, whereas the BTM9011EP runs via SPI. The Infineon Technologies KIT_BTM9010/11 helps users evaluate hardware and software functionality. The board design provides the flexibility to designers to test different features of devices.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More