EVALXENSIVAUDIOSHLDTOBO1

Infineon Technologies
726-EVALXENSIVAUDIOS
EVALXENSIVAUDIOSHLDTOBO1

製造商:

說明:
音訊 IC 開發工具 XENSIV Audio Shield for MEMS microphones evaluation

壽命週期:
新產品:
該製造商的新產品。

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,431.10 HK$1,431.10

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 音訊 IC 開發工具
RoHS:  
Evaluation Boards
MEMS Microphone
品牌: Infineon Technologies
組裝國家: DE
擴散國: DE
原產國: DE
產品類型: Audio IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: XENSIV
零件號別名: EVAL_XENSIV_AUDIO_SHLD SP006237639
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XENSIV Audio Shield for MEMS Microphone Evaluation

Infineon Technologies XENSIV™ Audio Shield simplifies the evaluation of up to eight XENSIV MEMS microphones, facilitating the exploration of complex arrays and algorithms for applications in beamforming or Artificial Intelligence (AI). The shield is equipped with an Arduino interface, an audio codec, and a headset jack. The Infineon Technologies XENSIV Audio Shield is also compatible with the available PSOC™ 6 evaluation kits.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More