EVALTOLTDC36V2KWTOBO1

Infineon Technologies
726-EVALTOLTDC36V2KW
EVALTOLTDC36V2KWTOBO1

製造商:

說明:
電源管理 IC 開發工具 SERVICES (DIEN)

此產品可能需要額外文件才能出口至美國境外。

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,806.49 HK$6,806.49

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
付運限制:
 此產品可能需要額外文件才能出口至美國境外。
RoHS:  
Evaluation Kits
24 V to 36 V
12 V
IPTC007N06NM5
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: AT
尺寸: 170 mm x 120 mm x 1.6 mm
輸出電流: 100 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVAL_TOLT_DC36V_2KW SP005920005
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A225

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL_TOLT_DC36V_2KW Evaluation Board

Infineon Technologies EVAL_TOLT_DC36V_2KW Evaluation Board features a motor drive inverter power stage that utilizes OptiMOS™ 5 power MOSFETs. The Infineon Technologies EVAL_TOLT_DC36V_2KW has an impressive 60V rating and is housed in the innovative top-side cooling TOLT package. This top-side cooled MOSFET solution revolutionizes the performance of 3-phase BLDC motor drives, significantly enhancing power handling capabilities.