EVALM1IM241TOBO1

Infineon Technologies
726-EVALM1IM241TOBO1
EVALM1IM241TOBO1

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for CIPOS Micro IPM, features 600 V IM241-L6T2B IPM

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$986.73 HK$986.73

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
110 VAC to 230 VAC
220 VAC
IM241-L6T2B
CIPOS Micro
品牌: Infineon Technologies
尺寸: 100 mm x 100 mm
輸出電流: 1.4 A
封裝: Container
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CIPOS
零件號別名: EVAL-M1-IM241 SP005581727
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

EVAL-M1-IM241 Evaluation Board

Infineon Technologies EVAL-M1-IM241 Evaluation Board supports customers during the first steps of applications with the IM241 CIPOS™ Micro Intelligent Power Modules (IPMs). Combined with control boards equipped with the M1 20-pin interface connector, like EVAL-M1-101T, the kit offers a complete system to demonstrate the CIPOS™ Micro IPM technology in motor drives. The board provides a single-phase AC connector, an EMI filter, an input rectifier, DC bus capacitors, and a 3-phase output for connecting the motor. The Infineon EVAL-M1-IM241 Evaluation Board also contains a CoolSET™-based auxiliary power supply to provide 15V and 3.3V, emitter shunts for current sensing and overcurrent protection, and a voltage divider for DC-link voltage measurement.