EVAL1ED3330MC12MSICTOBO1

Infineon Technologies
726-EVAL1ED3330MC12M
EVAL1ED3330MC12MSICTOBO1

製造商:

說明:
電源管理 IC 開發工具 Evaluation board for 1ED3330MC12M - single channel galvanic isolated gate driver

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$796.44 HK$796.44

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Gate Driver
品牌: Infineon Technologies
用於: 1ED3330MC12M
濕度敏感: Yes
產品類型: Power Management IC Development Tools
子類別: Development Tools
公司名稱: EiceDRIVER
零件號別名: EVAL-1ED3330MC12M-SIC SP006170682
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-1ED3330MC12M-SiC Evaluation Board

Infineon Technologies EVAL-1ED3330MC12M-SiC Evaluation Board is designed to evaluate 1ED3330MC12M isolated gate driver Integrated Circuits (ICs) and discrete power switches in a half-bridge configuration. The Infineon EVAL-1ED3330MC12M-SiC board includes two 1ED3330MC12M ICs and a galvanically isolated onboard power supply generated with the 2EP130R transformer driver IC. The board includes two, unassembled IMZC120R012M2H CoolSiC™ 1200V SiC Trench MOSFETs in a TO247-4 package, which can be substituted to evaluate other Infineon switches.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More