CY4534

Infineon Technologies
727-CY4534
CY4534

製造商:

說明:
介面開發工具 OTHERS-WCS

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$389.63 HK$389.63

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 介面開發工具
Evaluation Kits
Tray
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: IN
接口類型: USB
產品類型: Interface Development Tools
系列: EZ-PD BCR-Plus
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EZ-PD
零件號別名: SP005832967
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.3

CY4534 EZ-PD™ BCR PLUS Evaluation Kit

Infineon Technologies CY4534 EZ-PD™ Barrel Connector Replacement (BCR) PLUS Evaluation Kit is a reference design for replacing an existing barrel power connector with a USB Type-C™ connector. Implementing this solution in an end-product allows the system to be powered by any USB-C-compliant power adapter. Infineon Technologies CY4534 EZ-PD BCR PLUS Evaluation Kit is based on the CYPD3176 EZ-PD BCR USB Type-C port controller. The kit ships with pre-programmed firmware, which can be customized using the EZ-PD configuration utility.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.