BLDCSHIELDIFX007TTOBO1

Infineon Technologies
726-BLDCSHIELIFX007T
BLDCSHIELDIFX007TTOBO1

製造商:

說明:
電源管理 IC 開發工具 MCS_OTHER

庫存量: 35

庫存:
35
可立即送貨
在途量:
62
預期26/3/2026
工廠前置作業時間:
26
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$366.28 HK$366.28

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Shields
Gate Driver
8 V to 40 V
8 V to 40 V
IFX007T
品牌: Infineon Technologies
組裝國家: SI
擴散國: SI
原產國: DE
描述/功能: Motor control shield with IFX007T
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP004475088 BLDC-SHIELD_IFX007T
每件重量: 91.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

BLDCSHIELIFX007T (BL)DC Motor Control Shield

Infineon BLDCSHIELIFX007T (BL)DC Motor Control Shield is a high-current motor control board compatible with Arduino and Infineon’s XMC4700 Boot Kit. The shield is equipped with three smart IFX007T half-bridges. The (BL)DC motor control shield is capable of driving two unidirectional (BL)DC motors (half-bridge configuration) or one bidirectional DC motor (H-bridge configuration). A PWM can control the implemented integrated IFX007T NovalithIC™ half-bridges via the IN Pin. Interfacing with a microcontroller is made easy by the integrated driver IC, which features logic level inputs, diagnosis with current sense, slew rate adjustment, and dead time generation. The three IFX007T half-bridges are also fully protected against over-temperature, under-voltage, overcurrent, and short-circuit events.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More