EVAL2K4WACTBRDS7TOBO1

Infineon Technologies
726-EVAL2K4WACTBRDS7
EVAL2K4WACTBRDS7TOBO1

製造商:

說明:
電源管理 IC 開發工具 SONSTIGES

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
53 週 工廠預計生產時間。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,665.26 HK$4,665.26

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 電源管理 IC 開發工具
Evaluation Boards
Power Factor Correction
90 VAC to 265 VAC
390 V
IPT60R022S7, IPZ60R040C7, IDH12G65C6, ICE3PCS01G, 1EDN8550B, BAT165
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: SI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: EVAL_2K4W_ACT_BRD_S7 SP005412777
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

EVAL_2K4W_ACT_BRD_S7 Evaluation Board

Infineon Technologies EVAL_2K4W_ACT_BRD_S7 Evaluation Board presents a complete reference design for a 2400W Continuous Conduction Mode (CCM) Power Factor Correction (PFC) Converter based on the 600V CoolMOS™ S7 Superjunction MOSFET. This reference design features active-bridge line rectification for efficiency improvement and replacing the standard electromagnetic relay with a solid-state relay for increased power density. The PFC stage is operated at low-line (90Vrms minimum, 120Vrms nominal) and high-line (230Vrms nominal, 265Vrms maximum) in CCM with a 65kHz fixed switching frequency. The bulk capacitance is designed to comply with a typical hold-up time of 20ms. The PFC controls the input AC to a sinusoidal shape and the output DC voltage to a fixed DC value (around 390V) using an easy-to-use analog controller.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More