TWR-SMPS-LVFB

NXP Semiconductors
841-TWR-SMPS-LVFB
TWR-SMPS-LVFB

製造商:

說明:
電源管理 IC 開發工具 Low Volt Full Bridge DC-DC SMPS Tower mo

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,000.88 HK$3,000.88

商品屬性 屬性值 選擇屬性
NXP
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Boards
Current & Voltage Mode PWM Controller
24 V
5 V
LM2594HVM
品牌: NXP Semiconductors
描述/功能: Switch mode power supply tower system module
尺寸: 3.543 in x 3.175 in
用於: TWR-56F8200, TWR-56F8400, TWR-KV31F120M, TWR-KV46F150M
輸出電流: 8 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935328911598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TWR-SMPS-LVFB全橋接DC-DC塔式系統模組

NXP TWR-SMPS-LVFB Full Bridge DC-DC Tower System Module is a low voltage development tool for Switch Mode Power Supplies. It is used in conjunction with the Tower System development platform, providing ready-made software and hardware development for low-voltage, full-bridge DC-DC switch mode power supply and using various control algorithms. As is standard with all Tower System modules, this peripheral module is interchangeable across the development platform and can be used with a variety of existing controller modules including: TWR-KV46F150M, TWR-KV31F120M, TWR-56F8400 and TWR-56F8200. Torque your designs and speed your time to market with this Tower System module.
Learn More