AP63356DV-EVM

Diodes Incorporated
621-AP63356DV-EVM
AP63356DV-EVM

製造商:

說明:
電源管理 IC 開發工具 DCDC Conv HV Buck UA null

庫存量: 9

庫存:
9
可立即送貨
在途量:
1
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$297.98 HK$297.98

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
3.8 V to 32 V
800 mV to 31 V
AP63356DV
品牌: Diodes Incorporated
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

AP63356/7-EVM Evaluation Boards

Diodes Incorporated AP63356/7-EVM Evaluation Boards evaluate the AP63356Q/AP63357Q 3.5A synchronous buck converters. These converters are fully integrated with a 74mΩ high-side power MOSFET and a 40mΩ low-side power MOSFET to provide high-efficiency step-down DC-DC conversion. The AP63356/7-EVM boards operate at -40°C to 125°C temperature range, 3.8V to 32V supply voltage range and offer 3.5A continuous output current. These evaluation boards are ideal for use in home audio, network systems, power tools and laser printers, gaming consoles, and consumer electronics.

Power Management Development Tools

Diodes Incorporated Power Management Development Tools evaluate power management solutions that allow energy-efficient power system design. These solutions include Low-Dropout (LDO) voltage regulators and µP supervisors for portable/low-power applications. The power management solutions reduce current consumption and provide design flexibility for product differentiation.