410-064

Digilent
424-PMOD-AD1
410-064

製造商:

說明:
數據轉換 IC 開發工具 PmodAD1-Two 12-bit A/D inputs

庫存量: 32

庫存:
32
可立即送貨
在途量:
27
預期27/2/2026
31
預期4/5/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.52 HK$246.52

商品屬性 屬性值 選擇屬性
Digilent
產品類型: 數據轉換 IC 開發工具
RoHS:  
Add-On Boards
ADC
3.3 V
Bulk
品牌: Digilent
描述/功能: Converts signals at a maximum sampling rate of one million samples per second, fast enough for the most demanding audio applications
用於: AD7476A
接口類型: MicroWire, SPI
產品類型: Data Conversion IC Development Tools
系列: Pmod
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 410-064P-KIT
每件重量: 66.224 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.