cs-i2cdriver-02

Excamera Labs
392-CS-I2CDRIVER-02
cs-i2cdriver-02

製造商:

說明:
介面開發工具 I2CDriver Expert

庫存量: 6

庫存:
6 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.42 HK$501.42

商品屬性 屬性值 選擇屬性
Excamera Labs
產品類型: 介面開發工具
Development Kits
I2C
I2CDriver
品牌: Excamera Labs
尺寸: 61 mm x 49 mm x 6 mm
接口類型: USB
工作電源電壓: 3.3 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 96 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8543709860
ECCN:
EAR99

I²CDriver

Excamera Labs I2CDriver is an easy-to-use, open-source tool for controlling I2C devices. The device works with Windows, Mac, and Linux and has a built-in color screen that shows a live "dashboard" of the I2C activity. The I2CDriver uses a standard FTDI USB serial chip, so no special drivers need to be installed. The board includes a separate 3.3V supply with voltage and current monitoring.