PMOD-DVI-12BPP

1BitSquared
392-CS-ICEBREAKER-09
PMOD-DVI-12BPP

製造商:

說明:
介面開發工具 A Pmod that takes two iCEBreaker Pmod ports and provides 12-bit DVI video output.

庫存量: 17

庫存:
17 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$159.88 HK$159.88

商品屬性 屬性值 選擇屬性
1BitSquared
產品類型: 介面開發工具
品牌: 1BitSquared
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Interface Development Tools
系列: iCEBreaker FPGA
子類別: Development Tools
公司名稱: iCEBreaker 12-Bit DVI Pmod
每件重量: 14.305 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

iCEBreaker FPGA Development Boards

1BitSquared iCEBreaker FPGA Development Boards are open-source evaluation tools and next-generation open CPU architectures designed for teachers and students. The 1BitSquared field-programmable gate array boards are expandable through Peripheral Module interface (Pmod) connectors, enabling users to choose from expansion options, including proprietary versions. The boards are available with tabbed, breakaway Pmods with three push buttons and five LEDs.