EV6550D

CML Micro
226-EV6550D
EV6550D

製造商:

說明:
介面開發工具 CMX655D Evaluation Kit

庫存量: 8

庫存:
8 可立即送貨
數量超過8會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,490.86 HK$1,490.86

商品屬性 屬性值 選擇屬性
CML Micro
產品類型: 介面開發工具
RoHS:  
Evaluation Kits
CODECs
CMX655D
品牌: CML Micro
接口類型: SPI
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: CMX655/EV6550D
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.g

EV6550D Evaluation Kit

CML Micro EV6550D Evaluation Kit is designed for the evaluation and application development of the CMX655D. This evaluation kit is designed to interface with Micro-Electro-Mechanical Systems (MEMS) microphone evaluation boards. The EV6550D evaluation board is in the form of a populated PCB containing the CMX655D IC, supporting components, and circuitry. This EV6550D board operates from a single 5V power supply supplied by PE0003 or bench power supply when the class-D is disabled. The evaluation board allows the CMX655D to operate at 3.3V or 1.8V via a jumper configuration. When class-D is enabled, an additional power supply connecting directly to the CMX655D is required, and the power supply should be set to 3.3V.