CDB43131K

Cirrus Logic
777-CDB43131K
CDB43131K

製造商:

說明:
音訊 IC 開發工具 CDB43131 DEVELOPMENT KIT

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,242.26 HK$4,242.26

商品屬性 屬性值 選擇屬性
Cirrus Logic
產品類型: 音訊 IC 開發工具
RoHS: N
Development Kits
Audio DAC
CS43131
Bulk
品牌: Cirrus Logic
組裝國家: Not Available
擴散國: Not Available
原產國: TW
產品類型: Audio IC Development Tools
系列: CS4313
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
ECCN:
EAR99

CDB43131K Evaluation Kit

Cirrus Logic CDB43131K Evaluation Kit is a dedicated platform for testing and evaluating the CS43131 high-performance DACs. This evaluation kit consists of an evaluation board, a USB cable, and a High Dynamic Range (HDR) measurement board (CDB-HDR-MEAS). The CDB43131 evaluation board utilizes five buffers with direction control to direct the clock from the digital input sources to/from the CS43131 Device Under Test (DUT). This evaluation board uses the J42 pin that provides an I2C interface to connect a host adapter to support communication with a smart codec. The smart codec makes it possible to perform listening tests with various equalizer filters based on the impedance of the attached headphone.