VM816C50A-D

Bridgetek
895-VM816C50A-D
VM816C50A-D

製造商:

說明:
視頻 IC 開發工具 EVE BT81X Dev Mod SPI 5.0 LCD Display

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$730.26 HK$730.26

商品屬性 屬性值 選擇屬性
Bridgetek
產品類型: 視頻 IC 開發工具
RoHS:  
Evaluation Modules
Video ICs
BT816
5 V
Bulk
品牌: Bridgetek
組裝國家: Not Available
擴散國: Not Available
原產國: CN
接口類型: SPI
產品類型: Video IC Development Tools
系列: VM816C50A
原廠包裝數量: 1
子類別: Development Tools
每件重量: 243 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542900000
ECCN:
EAR99

VM816C Development Modules

Bridgetek VM816C Development Modules are used to develop and demonstrate the functionality of the BT816 Embedded Video Engine (EVE). There are 2 variations of the modules. The SPI variation of the Bridgetek VM816C module behaves as an SPI slave and requires an SPI Master for proper micro-controller interfacing and system integration. The USB variation of the module behaves as a USB slave and requires control from a USB host. Customers can order a module PCBA together with a 5” LCD panel pre-assembled and tested at the factory, or order a module PCBA only. For the module PCBA, users can also connect to different LCD screens as long as they meet the BT816 technical specification and fit the LCD connector.