BOS1211-KIT-A02

Boreas Technologies
915-BOS1211-KIT-A02
BOS1211-KIT-A02

製造商:

說明:
電源管理 IC 開發工具 BOS1211 Premium Development Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$7,891.20 HK$7,891.20

商品屬性 屬性值 選擇屬性
Boreas Technologies
產品類型: 電源管理 IC 開發工具
RoHS:  
Development Kits
Motor/Motion Controller & Driver
BOS1211
品牌: Boreas Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: CA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
公司名稱: CapDrive
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

BOS1211-KIT-A02 Starter Development Kit

Boréas Technologies BOS1211-KIT-A02 Starter Development Kit is designed to evaluate the BOS1211 CapDrive® Powerful Piezo driver. This plug and play development kit is used to experience piezoelectric actuator buttons and haptic feedback. The BOS1211 driver board can be stacked, allowing up to 4 actuators to be driven at the same time. This driver board can also be connected directly to any application system. The BOS1211-KIT-A02 development kit connects to associated PC software over USB for easy programming of the BOS1211 and manual generation of waveforms on the connected actuator. This kit is delivered with a Graphical User Interface (GUI) for ease of use, but it is not required to operate.