DC3036A

Analog Devices
584-DC3036A
DC3036A

製造商:

說明:
電源管理 IC 開發工具 LTC6812-1 Demoboard 15Ch Mon w/ isoSPI

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Battery Management
16 V to 75 V
LTC6812-1
LTC6812-1
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: SPI, USB
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC6812-1 Demo Board DC3036A

Analog Devices Inc. LTC6812-1 Demo Board DC3036A is an evaluation platform for the LTC6812-1 15-Cell Battery Stack Monitor. The LTC6812-1 measures up to 15 series-connected battery cells with a total measurement error of less than 2.2mV. The cell measurement range of 0V to 5V makes the LTC6812-1 suitable for most battery chemistries. Multiple LTC6812-1 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. The LTC6812-1 features a 2-wire Isolated Serial Interface (isoSPI™) interface for high-speed, RF immune, long-distance communications.