EVAL-HSOPAMP-1RJZ

Analog Devices
584-EVAL-HSOPAMP1RJZ
EVAL-HSOPAMP-1RJZ

製造商:

說明:
放大器 IC 開發工具 ingle High Speed Eval Board SOT23 Pkg

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 放大器 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
High Speed Amplifiers
Single High Speed Op Amps in SOT-23-5 and SOT-23-6 Package
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation bare board for SOT-23 package
產品類型: Amplifier IC Development Tools
系列: EVAL-HSAMP-1
原廠包裝數量: 1
子類別: Development Tools
每件重量: 50 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
TARIC:
8534001900
ECCN:
EAR99

EVAL-HSOPAMP-1R Universal Evaluation Boards

Analog Devices EVAL-HSOPAMP-1R Universal Evaluation Boards are designed for single, high-speed operational amplifiers offered in specified packages. Designed as RoHS compliant bare boards, the EVAL-HSOPAMP-1R evaluation boards enable designers to quickly prototype a variety of single operational amplifier circuits. These layered printed circuit boards (PCB) accept SMA edge mounted connectors on the inputs and outputs for efficient connection to test equipment or other circuitry. The EVAL-HSOPAMP-1R Evaluation Boards are available in 5 and 6-lead SOT-23 packages and 8-lead SOIC packages.
Learn More