EVAL-ADUM4136EBZ

Analog Devices
584-EVAL-ADUM4136EBZ
EVAL-ADUM4136EBZ

製造商:

說明:
電源管理 IC 開發工具 Eval board for ADUM4135

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
Gate Driver
3.3 V/5 V, 12 V to 35 V
35 V
ADuM4136
ADUM4136
品牌: Analog Devices
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADuM4136 Evaluation Board

Analog Devices Inc. EVAL-ADuM4136 Evaluation Board enables the testing of the ADuM4136 gate driver's desaturation circuitry. The ADuM4136 single-channel gate driver is optimized to drive insulated gate bipolar transistors (IGBTs) with voltages up to 35V. The ADuM4136 includes an integrated desaturation detection circuit to protect against high-voltage, short circuit IGBT operation. The EVAL-ADuM4136 is specifically designed to evaluate ADuM4136's standard desaturation detection. The board provides locations for three different types of discrete switches. Analog Devices EVAL-ADuM4136 screw terminals offer access to the secondary side with a single or dual supply.

Analog Devices Isolation - All


Isolated Gate Drivers

Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.