EVAL-ADBMS6822

584-EVAL-ADBMS6822
EVAL-ADBMS6822

製造商:

說明:
介面開發工具 ADBMS6822 Eval Board

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 介面開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
SPI Isolator
ADBMS6822
Bulk
品牌: Analog Devices
接口類型: SPI
工作電源電壓: 1.7 V to 5.5 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADBMS6822 Evaluation Board

Analog Devices EVAL-ADBMS6822 Evaluation Board is designed to interface with ADBMS6822 battery monitors via a dual SPI to 2-wire isolated serial-port interface (isoSPI). The Analog Devices EVAL-ADBMS6822 board supports daisy-chaining multiple ADBMS68xx monitors and features reversible isoSPI for redundant communication paths to peripherals. The board is optimized for low electromagnetic interference (EMI) and includes DuraClik™ connectors. To connect to a PC, use the EVAL-SDP-CK1Z. The device provides standard SPI communication, which can be converted to isoSPI for interfacing with peripheral devices or daisy-chained monitors.