EV-ADE9000SHIELDZ

Analog Devices
584-EVE9000SHIELDZ
EV-ADE9000SHIELDZ

製造商:

說明:
電源管理 IC 開發工具 ADE9000 Arduino Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Shields
Current, Power & Voltage Monitor
3.3 V, 5 V
ADE9000
ADE9000
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
接口類型: SPI
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 431.525 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EV-ADE9000SHIELDZ Arduino Shield

Analog Devices EV-ADE9000SHIELDZ Arduino Shield is an Arduino Zero-compatible energy and power quality measurement shield. The EV-ADE9000SHIELDZ enables quick evaluation and prototyping of energy and power quality measurement systems with the ADE9000 AFEs. Designers can directly interface the EV-ADE9000SHIELDZ Arduino Shield with current transformers and voltage leads. To simplify the implementation of larger systems, Arduino library and application examples are included.