DC3189A

Analog Devices
584-DC3189A
DC3189A

製造商:

說明:
電源管理 IC 開發工具 LTM4712 Demo Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5 V to 36 V
1 V to 36 V
LTM4712
LTM4712
品牌: Analog Devices
輸出電流: 12 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3189A Demonstration Circuit

Analog Devices Inc. DC3189A Demonstration Circuit showcases the LTM4712, a high-efficiency buck-boost μModule® regulator. Analog Devices Inc. LTM4712 delivers up to 12A in buck and buck-boost modes, 6A under 12VIN and 24VOUT. The DC3189A demo board uses constant-current mode (CCM) for precise regulation, even with varying loads. Optimized at 400kHz, the DC3189A uses peak-current mode control in the LTM4712, operating in continuous current mode by default. The device can switch to pulse-skipping mode for enhanced efficiency at lighter loads.