DC2937A

Analog Devices
584-DC2937A
DC2937A

製造商:

說明:
電源管理 IC 開發工具 Multi-topo high eff Cnv featuring BST mo

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
10 V to 40 V
48 V
LT8357
LT8357
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 2.5 A, 4 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2937A Demo Circuit for LT8357

Analog Devices Inc. DC2937A Demo Circuit for LT8357 features the LT8357 as a 360kHz low IQ, high power boost converter with a 48V output from 10V to 40V input. This demonstration circuit features spread spectrum frequency modulation (SSFM) and split gate driver pins for the high power, high voltage switch. The converter has a very low quiescent current, ideal in automotive and other battery-powered applications when placed in shutdown. This demonstration circuit offers a low quiescent current with pulse-skipping and Burst Mode® operation as jumper selections.