DC2888A-B

Analog Devices
584-DC2888A-B
DC2888A-B

製造商:

說明:
電源管理 IC 開發工具 LTC3888 + LTC7051 8P Sync Buck Power Kit

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
DC2888
品牌: Analog Devices
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2888A Demo Boards

Analog Devices DC2888A Demo Board is engineered based on the LTC388x step-down controllers. The LTC388x step-down controllers are dual PolyPhase DC-DC synchronous switching regulator controllers with an I2C-based PMBus-compliant serial interface. The demonstration circuit 888A offers a synchronous secondary side control featuring the LTC3725 and LTC3706. When powered from a 36V to 72V input, a single DC888A-B supplies an isolated 5V at 40A in a quarter-brick footprint. Additionally, the DC2888A-A supplies 3.3V at 50A. If a higher output current is needed, multiple ADI DC888A boards may be stacked together using onboard connectors for a complete PolyPhase current-sharing solution.