DC2826A

Analog Devices
584-DC2826A
DC2826A

製造商:

說明:
電源管理 IC 開發工具 LTC2947-65 Demo Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Current, Power & Voltage Monitors
LTC2947-65
LTC2947
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTC2947 Demo Board DC2826A

Analog Devices LTC2947 Demo Board DC2826A is a demonstration and evaluation platform for the LTC2947-65 Power and Energy Monitor IC. The LTC2947-65 features an integrated internal sense resistor supporting up to ±65A. Three internal No Latency Δ∑™ ADCs ensure accurate measurement of voltage and current, while a high bandwidth analog multiplication of voltage and current provides accurate power measurement in a wide range of applications. The DC2826A is designed to be connected to the Linduino® One DC2026C Demonstration Board or the DC590B USB Serial Controller Board and controlled through the Linduino™-Sketch or QuikEval™ software. All configuration and measurement data can be written and read through the QuikEval interface, which provides a convenient way to evaluate the LTC2947-65.