DC2722A

Analog Devices
584-DC2722A
DC2722A

製造商:

說明:
電源管理 IC 開發工具 LTM4686 DemoBoard ultrathin uModule Reg

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.7 V to 17 V
500 mV to 3.6 V
LTM4686EY
LTM4686
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM4686B Demonstration Board (DC3089A)

Analog Devices Inc. LTM4686B Demonstration Board (DC3089A) is an evaluation platform for the LTM4686B Single 28A μModule® Regulator. The LTM4686B features a digital power management system communicating over the PMBus. This feature is an open standard I2C-based digital interface protocol. The device also offers remote configurability. The LTM4686B integrates precision mixed-signal circuitry, EEPROM, power MOSFETs, fast analog control loops, inductors, and supporting components.