DC2706A

Analog Devices
584-DC2706A
DC2706A

製造商:

說明:
電源管理 IC 開發工具 LTC4376 Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Ideal Diode
LTC4376
LTC4376
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 7 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2706A Demo Circuit for the LTC4376 Controller

Analog Devices DC2706A Demonstration Circuit features two independent LTC4376 ideal diode circuits sharing a common ground and operating over a range of 4V to 40V. The LTC4376 is an ideal diode controller with integrated MOSFET and –40V reverse input protection. The LTC4376 has a current capability of 7A. The DC2706A demonstrates the high-side switch functionality of the LTC4376 by utilizing an additional switch MOSFET in conjunction with the GATE pin of the device.