DC2672A-B

Analog Devices
584-DC2672A-B
DC2672A-B

製造商:

說明:
電源管理 IC 開發工具 54VIN Dual 25A, Single 50A Module Regulator with Digital Power System Management

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
30 V to 58 V
500 mV to 1.5 V
LTM4664
LTM4664
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 50 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2672A-B Demo Circuit for LTM4664 Regulator

Analog Devices Inc. DC2672A-B Demo Circuit for LTM4664 Regulator is a complete non-isolated, dual-output, high-efficiency, and high-density µModule® regulator with a 30V to 58V input range. Each output can supply a 25A maximum load current. The circuit is designed to evaluate the LTM4664 µModule regulator (dual 25A or single 50A step-down regulator) with digital power system management. The DC2672A-B powers up to default settings and offers power based on configuration resistors without serial bus communication. This allows for easy evaluation of the DC/DC converter.

DC2672A-A Demo Board for LTM4664

Analog Devices Inc. DC2672A-A Demo Board is a complete non-isolated 48V input, dual-output, high efficiency, high-density µModule regulator with a 30V to 58V input range. This Analog Devices demo board is designed for the LTM4664 µModule regulator, a dual 25A or single 50A step-down regulator with digital power system management.