DC2638A-C

Analog Devices
584-DC2638A-C
DC2638A-C

製造商:

說明:
電源管理 IC 開發工具 Dual 25A or Single 50A Module Regulator with Digital Power System Management

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 16 V
500 mV to 3.3 V
LTM4678
LTM4678
品牌: Analog Devices
輸出電流: 200 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LTM4678 Demo Circuits (DC2638A)

Analog Devices Inc. LTM4678 Demo Circuits (DC2638A) are designed to evaluate the performance of LTM4678 μModule® regulators. These regulators are dual 25A or single 50A step-down regulators with digital power system management. The DC2638A Demo Circuits are available in four different output current ratings ranging from 100A to 250A.