DC2527A-B

Analog Devices
584-DC2527A-B
DC2527A-B

製造商:

說明:
電源管理 IC 開發工具 2x10A or 1x 20A Module Reg

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
1.2 V, 1.5 V
LTM4646
LTM4646
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

µModule®功率產品

Linear Technology/Analog Devices µModule®功率產品是封裝內系統(SiP)功率管理解決方案,具有內建DC/DC控制器、電感器、功率傳送器、補償組件、輸入和輸出電容器。這些裝置採用小巧的表面貼裝BGA或LGA封裝。µModule功率產品支持步降(降壓)、步升(升壓)、步降和步升(升降)、電池充電器、隔離轉換器和LED驅動器。

DC2527A-B DemoBoard for LTM4646 μModule Regulator

Analog Devices DC2527A-B Demonstration Board evaluates the performance of the LTM4646 dual 10A or single 20A high-efficiency, switch mode step-down power μModule Regulator. The demonstration board includes Demonstration Circuit 2527A-B with the LTM4646EY μModule Regulator. The device operates with a wide input voltage range of 4.5V to 20V and an output voltage of 0.6V to 5.5V. With CPWR bias, the input voltage can be as low as 2.375V. DC2527A-B also supports de-rating, as necessary for certain VIN, VOUT, frequency and thermal conditions. The TRACK/SS pin allows the designer to program output tracking or soft-start period.