DC2481B-B

Analog Devices
584-DC2481B-B
DC2481B-B

製造商:

說明:
電源管理 IC 開發工具 LTM4677 and LTM4650 Demo Board - Step-Do

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
4.5 V to 15 V
600 mV to 1.8 V
LTM4677, LTM4650
LTM4677
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 86 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2481B-B Demo Circuit for LTM4677/4650 Regulators

Analog Devices Inc. DC2481B-B Demo Circuit is for the demonstration of the LTM4677/4650 high-efficiency, high-density µModule® regulators with a 4.5V to 15V voltage input range. This circuit offers 0.6V to 1.8V adjustable output voltage and supplies 86A maximum load current. The DC3481B-B demonstration circuit features LTM4677 and LTM4650 µModule regulators. The LTM4677 is a dual 18A or single 36A step-down regulator with PMBus power system management, and the LTM4650 is a dual 25A or single 50A step-down regulator. The DC2481B-B powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows for easy evaluation of the DC/DC converters.