DC2268A-G

Analog Devices
584-DC2268A-G
DC2268A-G

製造商:

說明:
電源管理 IC 開發工具 LTM4631EV Demo Board - Dual 18A or Sin

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 電源管理 IC 開發工具
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.5 V to 16 V
1.5 V, 3.3 V
LTM4631
LTM4631
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 10 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 206.692 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC2268A-G Demo Board for the LTM4631 Regulator

Analog Devices Inc. DC2268A-G Demo Board for the LTM4631 Regulator is a high-efficiency, high-density power management IC development tool. This demonstration board evaluates LTM4631 switching voltage regulators. The input voltage is from 5.5V to 16V, and the output voltage is from 1.5V to 3.3V. Analog Devices DC2268A-G Demonstration Board features an output current of 10A and operates in a continuous conduction mode in heavy load conditions. This demonstration board finds its applications in telecom, networking equipment, storage, and industrial equipment.